USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
73725USBR
Packaging
TrayTube
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
Mounting Feature
HorizontalVertical, Flag
Operating Temperature
-55°C ~ 85°C-50°C ~ 85°C
Current Rating (Amps)
2.5A-
Voltage - Rated
30VAC-
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
73725-0110BLF
73725-0110BLF
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (FCI)
11,257
In Stock
1 : ¥9.44000
Tube
Tube
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-55°C ~ 85°C
1
2.5A
-
1500
Shielded
USBR-B-S-F-O-TH
USBR-B-S-F-O-TH
CONN RCPT USB2.0 TYPEB 4POS R/A
Samtec Inc.
3,942
In Stock
55,903
Factory
1 : ¥14.04000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-50°C ~ 85°C
1
-
30VAC
1500
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).