USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,733 In Stock | 1 : ¥11.49000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
36,537 In Stock | 1 : ¥11.90000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 3A | 30VDC | 1500 | Unshielded |