USB4085-GF-A

DigiKey Part Number
2073-USB4085-GF-ATR-ND - Tape & Reel (TR)
2073-USB4085-GF-ACT-ND - Cut Tape (CT)
2073-USB4085-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4085-GF-A
Description
CONN RCPT USB2.0 TYPE C 16+8POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4085-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.50200¥65.02
25¥6.23600¥155.90
50¥6.10320¥305.16
100¥5.83720¥583.72
250¥5.30680¥1,326.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥4.77611¥3,343.28
1,400¥4.24546¥5,943.64
2,100¥3.98011¥8,358.23
3,500¥3.84744¥13,466.04
4,900¥3.71477¥18,202.37
17,500¥3.44943¥60,365.03
Manufacturers Standard Package