USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)On Shore Technology Inc.
Series
-MUSB
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
Specifications
-USB 2.0
Mounting Type
Panel Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
Flange, VerticalVertical, Flag
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C
Current Rating (Amps)
1A1.5A
Voltage - Rated
30VAC-
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB-A1SSW6
USB-A1SSW6
CONN RCPT TYPEA 4POS R/A
On Shore Technology Inc.
33,115
In Stock
1 : ¥6.49000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
-
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-55°C ~ 85°C
1
1A
30VAC
-
Unshielded
MUSB-D511-00
MUSB-D511-00
CONN RCPT USB2.0 TYPEB 4POS PCB
Amphenol ICC (Commercial Products)
839
In Stock
1 : ¥103.61000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Panel Mount, Through Hole
Flange, Vertical
Solder
Board Lock
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
1
1.5A
-
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).