USB-C31-S-RA-CS1E-BK-T/R

DigiKey Part Number
2057-USB-C31-S-RA-CS1E-BK-T/RTR-ND - Tape & Reel (TR)
2057-USB-C31-S-RA-CS1E-BK-T/RCT-ND - Cut Tape (CT)
2057-USB-C31-S-RA-CS1E-BK-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C31-S-RA-CS1E-BK-T/R
Description
USB TYPE C , RECEPTACLE, R/A, HY
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB-C31-S-RA-CS1E-BK-T/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy, Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.81000¥23.81
10¥18.16800¥181.68
25¥16.35720¥408.93
50¥15.13060¥756.53
100¥14.01580¥1,401.58
250¥12.69696¥3,174.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥11.25000¥9,000.00
1,600¥10.49506¥16,792.10
2,400¥10.08718¥24,209.23
4,000¥9.60621¥38,424.84
5,600¥9.30831¥52,126.54
8,000¥9.17856¥73,428.48
Manufacturers Standard Package