DX07S016JA1R1500

DigiKey Part Number
670-DX07S016JA1R1500TR-ND - Tape & Reel (TR)
670-DX07S016JA1R1500CT-ND - Cut Tape (CT)
670-DX07S016JA1R1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S016JA1R1500
Description
CONN RCP USB2.0 TYP C 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S016JA1R1500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.78000¥14.78
10¥12.88100¥128.81
25¥12.33120¥308.28
50¥12.05520¥602.76
100¥11.50770¥1,150.77
250¥10.41168¥2,602.92
500¥9.58970¥4,794.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.94567¥11,918.50
3,000¥7.67171¥23,015.13
7,500¥7.28812¥54,660.90
10,500¥7.12373¥74,799.17
Manufacturers Standard Package