USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,475 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥4.78049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | USB - mini B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | - | 1 | - | - | - | - | |||
12,422 In Stock | 1 : ¥38.26000 Cut Tape (CT) 300 : ¥26.77243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention | - | -55°C ~ 85°C | 1 | 5A | 30V | 10000 | Shielded | |||
1,400 In Stock | 1 : ¥25.70000 Cut Tape (CT) 300 : ¥17.45403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Board Edge, Cutout; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | - | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 5000 | Shielded |