USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTMolex
Series
47589USB4715
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB-C (USB TYPE-C)
Number of Contacts
524 (6+18 Dummy)
Mounting Feature
Bottom Mount, HorizontalHorizontal, Mid Mount
Features
Gasket Included; Power Only, No DataPick and Place, Solder Retention
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-35°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
1A, 1.8A3A
Voltage - Rated
20VDC30VAC
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47589-0001
0475890001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
15,812
In Stock
1 : ¥7.06000
Cut Tape (CT)
1,500 : ¥3.66546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
USB4715-GF-A-KIT
USB4715-GF-A-KIT
USB TYPE C HORZ MID-MOUNT 6P KIT
GCT
573
In Stock
1 : ¥14.37000
Cut Tape (CT)
700 : ¥9.28693
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal, Mid Mount
Solder
Gasket Included; Power Only, No Data
IP67 - Dust Tight, Waterproof
-30°C ~ 85°C
1
3A
20VDC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).