USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
-216989217179
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HDMIUSB-C (USB TYPE-C)
Number of Contacts
1924 (14+10 Dummy)24 (16+8 Dummy)
Specifications
HDMI 1.4USB 2.0
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical, Flag
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.5A5A
Voltage - Rated
30VAC/DC40V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10029449-111RLF
10029449-111RLF
CONN RCPT 1.4 HDMI 19POS SMD R/A
Amphenol ICC (FCI)
41,613
In Stock
1 : ¥10.34000
Cut Tape (CT)
400 : ¥7.11253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
2171790001
2171790001
CONN RCP USB2.0 TYP C 24P SMD RA
Molex
0
In Stock
Check Lead Time
1 : ¥7.39000
Cut Tape (CT)
1,200 : ¥4.07944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
2169890001
2169890001
CONN RCPT USB2.0 TYPE C 24POS RA
Molex
0
In Stock
Check Lead Time
1 : ¥14.61000
Cut Tape (CT)
300 : ¥8.47713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24 (14+10 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).