USB, DVI, HDMI Connector Assemblies

Results: 7
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)GCTMolexOn Shore Technology Inc.TE Connectivity AMP Connectors
Series
-48408UE27USB3131
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB - micro BUSB-A (USB TYPE-A)
Number of Contacts
45919
Specifications
-HDMI 1.4USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Features
-Board Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.25A, 1.8A0.5A1A1A per Contact1A, 1.8A1.5A
Voltage - Rated
30V30VAC30VAC/DC40V
Mating Cycles
1500500010000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UE27AC54100
UE27AC54100
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (Commercial Products)
16,079
In Stock
1 : ¥6.16000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
UE27AC5410H
UE27AC5410H
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (Commercial Products)
9,465
In Stock
1 : ¥6.16000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
USB-A1VSB6
USB-A1VSB6
CONN RCPT TYPEA 4POS VERT
On Shore Technology Inc.
42,905
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
-
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
-
Unshielded
USB3131-30-0230-A
USB3131-30-0230-A
MICRO B SKT, VERTICAL, TH, 30",
GCT
10,545
In Stock
1 : ¥6.65000
Cut Tape (CT)
1,500 : ¥3.43285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
1734366-1
1734366-1
CONN RCPT USB2.0 TYPEA 4POS VERT
TE Connectivity AMP Connectors
15,873
In Stock
1 : ¥9.61000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
10029449-111RLF
10029449-111RLF
CONN RCPT 1.4 HDMI 19POS SMD R/A
Amphenol ICC (FCI)
41,954
In Stock
1 : ¥10.34000
Cut Tape (CT)
400 : ¥7.11278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
0484080003
0484080003
CONN RCPT USB3.0 TYPEA 9POS VERT
Molex
17,232
In Stock
1 : ¥11.58000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
Showing
of 7

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).