USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
462 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,000 : ¥9.45277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Mini | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 0.5A | 40V | 5000 | - | ||
44,707 In Stock | 1 : ¥27.01000 Cut Tape (CT) 700 : ¥19.01801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
4,299 In Stock | 1 : ¥20.28000 Cut Tape (CT) 500 : ¥11.80160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded |