USB, DVI, HDMI Connector Assemblies

Results: 9
Manufacturer
Amphenol ICC (Commercial Products)CUI DevicesMolexStewart ConnectorSwitchcraft Inc.TE Connectivity AMP Connectors
Series
-21718347659GSB3GSB4UJ3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB-A (USB TYPE-A)USB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
491924
Specifications
-USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Features
-Board Guide, Pick and PlaceBoard Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.5A per Contact1A1A per Contact1.5A5A-
Voltage - Rated
30VAC30VAC/DC40VDC-
Mating Cycles
1500500010000
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
SS-52000-001
SS-52000-001
CONN RCPT USB3.0 TYPEA 9POS R/A
Stewart Connector
16,751
In Stock
1 : ¥10.10000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
-
-
-
Shielded
292304-x
292304-1
CONN RCPT USB2.0 TYPEB 4POS R/A
TE Connectivity AMP Connectors
4,805
In Stock
1 : ¥17.98000
Tray
-
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
0476591100
0476591100
HDMI REC.VERTICAL SMT TYPE W/HEI
Molex
13,322
In Stock
1 : ¥22.41000
Cut Tape (CT)
200 : ¥15.74355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Pick and Place
-
-20°C ~ 85°C
1
0.5A per Contact
40VDC
10000
Shielded
GSB4121371CHR
GSB4121371CHR
USB 3.1 GEN2 STD A RECP VERTICAL
Amphenol ICC (Commercial Products)
1,481
In Stock
1 : ¥9.85000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
-
30VAC
5000
Shielded
2171830001
2171830001
TOP-MOUNT HYBRID 24POS (TYPE C R
Molex
2,686
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥5.61592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
UJ3-AH-4-TH
UJ3-AH-4-TH
CONN RCPT USB3.0 TYPEA 9POS R/A
CUI Devices
4,729
In Stock
1 : ¥13.22000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
MFG_RAHPCUA30E
RAHPCUA30E
USB TYPE-A 3.0 CONNECTOR, RIGHT
Switchcraft Inc.
872
In Stock
1 : ¥8.37000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-30°C ~ 85°C
1
1.5A
-
-
Shielded
2,879
In Stock
1 : ¥9.03000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
-
30VAC
1500
Shielded
GSB311437FHR
GSB311437FHR
USB3.0, A, RECEPTACLE, RIGHT ANG
Amphenol ICC (Commercial Products)
1,062
In Stock
1 : ¥11.66000
Cut Tape (CT)
400 : ¥8.17820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
-
30VAC
1500
Shielded
Showing
of 9

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).