USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTWürth Elektronik
Series
USB1046WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-A (USB TYPE-A)
Number of Contacts
45
Mounting Type
Surface Mount, Right AngleSurface Mount, Through Hole
Features
-Board Guide, Solder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current Rating (Amps)
1A, 1.8A1.5A
Mating Cycles
150010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
629105136821
629105136821
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
6,051
In Stock
1 : ¥10.59000
Cut Tape (CT)
1,400 : ¥7.44635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A, 1.8A
30V
10000
Shielded
USB1046
USB1046-GF-0190-L-B-A
USB A SKT, TOP MOUNT, SMT, R/A,
GCT
0
In Stock
Check Lead Time
30,160 : ¥2.78110
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
1.5A
30V
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).