USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Würth Elektronik
Series
61729WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
USB - micro ABUSB-B (USB TYPE-B)
Number of Contacts
45
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board GuideBoard Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Current Rating (Amps)
1A1A, 1.8A
Voltage - Rated
30VAC-
Mating Cycles
150010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
629105150921
629105150921
CONN RCPT USB2.0 MICRO AB SMD RA
Würth Elektronik
12,266
In Stock
1 : ¥17.32000
Cut Tape (CT)
1,300 : ¥11.76472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
61729-0011BLF
61729-0011BLF
CONN RCPT USB2.0 TYPEB 4POS R/A
Amphenol ICC (FCI)
2,506
In Stock
1 : ¥9.28000
Tube
Tube
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A
-
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).