USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,506 In Stock | 1 : ¥6.65000 Cut Tape (CT) 800 : ¥4.03399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Solder Retention Tab | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
1,786 In Stock | 1 : ¥16.17000 Cut Tape (CT) 700 : ¥10.49131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | Waterproof | -30°C ~ 85°C | 1 | 3A | 100VAC | 10000 | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 1,200 : ¥4.07959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -40°C ~ 85°C | 1 | 5A | 30VAC/DC | 10000 | Shielded |