USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,016 In Stock | 1 : ¥7.55000 Cut Tape (CT) 600 : ¥4.68657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention Tab | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 10000 | Shielded | |||
60,328 In Stock | 1 : ¥9.52000 Cut Tape (CT) 700 : ¥4.49264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Solder Retention Tab | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
3,522 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥7.58996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | - | 1 | 5A | - | - | - |