USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,724 In Stock | 1 : ¥21.84000 Cut Tape (CT) 1,000 : ¥12.66050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -40°C ~ 105°C | 1 | 0.25A, 1.25A, 5A | 30V | 20000 | Shielded | |||
2,463 In Stock 34,319 Factory | 1 : ¥22.41000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥28.00000 Cut Tape (CT) 800 : ¥24.77575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | IPX8 - Waterproof | -40°C ~ 85°C | 1 | 5A | 30VDC | 10000 | Shielded |