USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,855 In Stock | 1 : ¥6.49000 Cut Tape (CT) 230 : ¥4.46113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -25°C ~ 85°C | 1 | 3A | 30V | 10000 | Shielded | |||
12,196 In Stock | 1 : ¥12.81000 Tube | Tube | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 5A | 24V | 1500 | Shielded | |||
765 In Stock | 1 : ¥27.58000 Tray | - | Tray | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A, 3A | 12V | 1500 | Shielded | ||
985 In Stock | 1 : ¥24.71000 Tray | - | Tray | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A, 3A | 12V | 1500 | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥27.58000 Tray | - | Tray | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A, 3A | 12V | 1500 | Shielded |