USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexWürth Elektronik
Series
54819WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - mini BUSB-A (USB TYPE-A)
Number of Contacts
59
Specifications
-USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Features
-Board Guide, Board Lock
Operating Temperature
-20°C ~ 85°C-
Current Rating (Amps)
0.25A, 1.8A-
Voltage - Rated
30VAC-
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0548190589
0548190589
CONN RCPT MINI USB B 5POS SMD RA
Molex
12,664
In Stock
1 : ¥12.73000
Cut Tape (CT)
900 : ¥8.94549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-
1
-
-
-
Shielded
692122030100
692122030100
CONN RCPT USB3.0 TYPEA 9P SMD RA
Würth Elektronik
2,191
In Stock
1 : ¥27.67000
Cut Tape (CT)
200 : ¥18.81685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
5000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).