Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥3,037.69000 Bulk | Bulk | Active | Standby (No Regulation) | - | - | Din Rail | - | - | - | - | 24V | - | - | - | - | 4.921" L x 1.378" W (125.00mm x 35.00mm) | 5.118" (130.00mm) | |||
57 In Stock | 1 : ¥3,876.42000 Bulk | Bulk | Active | Standby (No Regulation) | 24V | General Purpose, Industrial Control | Din Rail | 480W | - | - | - | 24V | Screw Terminals | Screw Terminals | - | cUL, UL | 4.921" L x 1.575" W (125.00mm x 40.00mm) | 5.118" (130.00mm) | |||
9 In Stock | 1 : ¥2,276.28000 Box | Box | Active | Standby (No Regulation) | - | General Purpose, Industrial Control | Din Rail | 240W | - | - | - | 24V | Screw Terminals | Screw Terminals | - | CSA, CSAus, cUL, TUV, UL | - | - |