1370050010 | |
---|---|
DigiKey Part Number | 281-4446-ND |
Manufacturer | |
Manufacturer Product Number | 1370050010 |
Description | CP DC UPS 24V 20A/10A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 480W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Screw Terminals | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Size / Dimension | 5.906" L x 2.598" W (150.00mm x 66.00mm) | |
Height | 5.118" (130.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,041.16000 | ¥3,041.16 |
5 | ¥2,991.30800 | ¥14,956.54 |
10 | ¥2,891.59200 | ¥28,915.92 |
25 | ¥2,652.28920 | ¥66,307.23 |