Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥1,763.27000 Bulk | Bulk | Active | Standby (No Regulation) | Network, Single Phase | Din Rail | 120W | - | 25 minutes | - | 24V | - | - | - | 4.921" L x 1.378" W (125.00mm x 35.00mm) | 5.118" (130.00mm) | |||
4 In Stock 65 Factory | 1 : ¥2,637.81000 Bulk | Bulk | Active | Standby (No Regulation) | Network, Single Phase | Din Rail | 120W | - | 25 minutes | - | 24V | - | - | - | 4.921" L x 1.378" W (125.00mm x 35.00mm) | 5.118" (130.00mm) | |||
6 In Stock 55 Factory | 1 : ¥2,694.70000 Bulk | Bulk | Active | Standby (No Regulation) | - | Din Rail | - | - | - | - | 24V | - | - | - | 4.921" L x 1.378" W (125.00mm x 35.00mm) | 5.118" (130.00mm) |