Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock 332 Factory | 1 : ¥3,133.12000 Bulk | Bulk | Active | Standby (No Regulation) | - | Network, Single Phase | Din Rail | 480W | - | 22 minutes | - | 24V | - | - | - | - | 4.921" L x 1.575" W (125.00mm x 40.00mm) | 5.118" (130.00mm) | |||
28 In Stock 1,745 Factory | 1 : ¥2,964.42000 Bulk | Bulk | Active | Standby (No Regulation) | - | Network, Single Phase | Din Rail | 480W | - | 19 minutes | - | 24V | - | - | - | - | 4.921" L x 1.575" W (125.00mm x 40.00mm) | 5.118" (130.00mm) | |||
89 In Stock 441 Factory | 1 : ¥3,037.69000 Bulk | Bulk | Active | Standby (No Regulation) | - | - | Din Rail | - | - | - | - | 24V | - | - | - | - | 4.921" L x 1.378" W (125.00mm x 35.00mm) | 5.118" (130.00mm) | |||
33 In Stock 85 Factory | 1 : ¥3,840.38000 Bulk | - | Bulk | Active | - | 100/240VAC | General Purpose, Industrial Control | Din Rail | 240W | - | - | - | 24V | - | - | - | CB, cUL, cULus, EAC, UL | 6.299" L x 2.677" W (160.00mm x 68.00mm) | 5.118" (130.00mm) | ||
36 In Stock 40 Factory | 1 : ¥4,034.30000 Bulk | Bulk | Active | Standby (No Regulation) | - | Network, Single Phase | Din Rail | 240W | - | 25 minutes | RJ45 | 24V | - | - | - | - | 4.921" L x 1.378" W (125.00mm x 35.00mm) | 5.118" (130.00mm) | |||
40 In Stock 592 Factory | 1 : ¥4,344.63000 Bulk | Bulk | Active | Standby (No Regulation) | - | Network, Single Phase | Din Rail | 480W | - | 19 minutes | RJ45 | 24V | - | - | - | - | 4.921" L x 1.575" W (125.00mm x 40.00mm) | 5.118" (130.00mm) | |||
13 In Stock 560 Factory | 1 : ¥6,105.06000 Bulk | Bulk | Active | Standby (No Regulation) | - | - | Din Rail | - | - | - | RS-232 | 24V | - | - | 46.46" (1.18m) | - | 4.921" L x 4.724" W (125.00mm x 120.00mm) | 6.654" (169.00mm) | |||
13 In Stock 56 Factory | 1 : ¥9,392.26000 Box | - | Box | Active | Standby (No Regulation) | 120V, 230V | Network, Single Phase | Din Rail | 500VA / 400W | - | - | - | 120V | - | - | - | - | 7.087" L x 4.921" W (180.00mm x 125.00mm) | 5.118" (130.00mm) | ||
21 In Stock | 1 : ¥11,149.37000 Box | Box | Active | Standby (No Regulation) | 120VAC, 230VAC | - | Din Rail | 500VA / 400W | - | - | RS-232 | 120V, 230V | Hardwired | Hardwired | 46.46" (1.18m) | - | 4.921" L x 4.724" W (125.00mm x 120.00mm) | 5.118" (130.00mm) |