TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,522 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,400 : ¥2.37208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
3,422 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,400 : ¥2.53920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
1,500 In Stock | 1 : ¥11.99000 Bulk | Bulk | Obsolete | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock Check Lead Time | 2,800 : ¥3.66704 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 15.3V | 17.1V | 25.5V | 60A | 1500W (1.5kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock Check Lead Time | 2,800 : ¥3.66704 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 15.3V | 17.1V | 25.5V | 60A | 1500W (1.5kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Zener | 1 | - | 14.5V | 16.2V | 26.5V | 56.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Active | Tape & Box (TB) | Active | Zener | 1 | - | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Zener | - | 1 | 14.5V | 16.2V | 26.5V | 56.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Active | Tape & Box (TB) | Active | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Zener | - | 1 | 14.5V | 16.2V | 26.5V | 56.6A | 1500W (1.5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Zener | 1 | - | 14.5V | 16.2V | 26.5V | 56.6A | 1500W (1.5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 14.5V | 16.2V | 26.5V | 56.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 14.5V | 16.2V | 26.5V | 56.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 14.5V | 16.2V | 26.5V | 56.6A | 1500W (1.5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 14.5V | 16.2V | 26.5V | 56.6A | 1500W (1.5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Zener | 1 | - | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Zener | 1 | - | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | 1.5KE |