TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
SMFTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
30V120V
Voltage - Breakdown (Min)
33.3V133V
Voltage - Clamping (Max) @ Ipp
48.4V194V
Current - Peak Pulse (10/1000µs)
3.1A4.1A
Power - Peak Pulse
200W600W
Applications
General PurposeTelecom
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-221AC, SMA Flat LeadsSOD-123F
Supplier Device Package
DO-221AC (SlimSMA)SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
SMF30A-T13
TVS DIODE 30VWM 48.4VC SOD123FL
Littelfuse Inc.
13,021
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.63626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
4.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
5,314
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,500 : ¥0.61573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
120V
133V
194V
3.1A
600W
No
Telecom
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.