TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,951 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.42662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V | 40V | 58.1V | 25.9A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
15,502 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 40V | 44.4V | 64.5V | 23.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
2,989 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8.2V | 7.7V | 16.5V (Typ) | 8.5A (8/20µs) | 200W | No | General Purpose | 67pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC |