TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,066,468 In Stock 1,360,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.22577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
844,773 In Stock | 1 : ¥1.89000 Cut Tape (CT) 15,000 : ¥0.17651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
117,343 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 2.5V (Max) | 2.7V | 8V | 5A (8/20µs) | 40W | No | General Purpose | 6pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
11,570 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |