TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.STMicroelectronics
Series
SMBJSMLV, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V24V
Voltage - Breakdown (Min)
4.1V26.7V
Voltage - Clamping (Max) @ Ipp
10.3V38.9V
Current - Peak Pulse (10/1000µs)
15.4A15.5A200A (8/20µs)
Capacitance @ Frequency
5200pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-25°C ~ 175°C (TJ)
Supplier Device Package
DO-214AA (SMBJ)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ24A-13-F
TVS DIODE 24VWM 38.9VC SMB
Diodes Incorporated
35,322
In Stock
75,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
SMBJ24A
TVS DIODE 24VWM 38.9VC DO214AA
Littelfuse Inc.
84,512
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
15.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA
SMLVT3V3
TVS DIODE 3.3VWM 10.3VC SMB
STMicroelectronics
28,445
In Stock
1 : ¥6.16000
Cut Tape (CT)
2,500 : ¥2.34075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-25°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.