TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,289 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
8,108 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.02393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 35.5V | 37V (Typ) | 5.7A (8/20µs) | 210W | No | CAN | 3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,026 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 28V | 33.8V (Typ) | 26A (8/20µs) | 2100W (2.1kW) | No | General Purpose | 125pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | |||
7,176 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 5.2V | 8V | 75A | 600W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 |