TVS Diodes

Results: 2
Manufacturer
Rohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-PAR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)30.8V
Voltage - Breakdown (Min)
6.62V34.2V
Voltage - Clamping (Max) @ Ipp
49.9V-
Current - Peak Pulse (10/1000µs)
12A-
Power - Peak Pulse
600W-
Applications
-General Purpose
Operating Temperature
-65°C ~ 185°C (TJ)150°C (TJ)
Package / Case
2-SMD, Flat LeadsDO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)VMN2M (SOD-923)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
RSBC6.8CMT2N
TVS DIODE 5VWM VMN2M
Rohm Semiconductor
3,769
In Stock
1 : ¥3.04000
Cut Tape (CT)
8,000 : ¥0.78359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6.62V
-
-
-
No
General Purpose
-
150°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
1,567
In Stock
1 : ¥4.43000
Cut Tape (CT)
750 : ¥2.07040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
12A
600W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.