TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
680,337 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥2.23348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
58,864 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 15V | 80A | 1200W (1.2kW) | No | - | 675pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0603 (1610 Metric) | SGP1610N2 | |||
79,848 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 6.5V (Max) | 7V | 25V | 5A (8/20µs) | 125W | Yes | - | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UFDFN | SLP1210N6 (1.2x1.0) |