TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,980 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3.3V | 4.5V | 7V | 12A (8/20µs) | 200W | Yes | Ethernet | 4.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
254,885 In Stock 4,686,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.44440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6.2V | 9V | 6A (8/20µs) | 55W | Yes | HDMI | - | -55°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-26 |