TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,250 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 9.8V | 17A (8/20µs) | 300W | No | General Purpose | 400pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,688 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30.8V | 34.2V | 49.9V | 12.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
34,801 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.53934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V (Max) | 13.3V | 19V | 12A (8/20µs) | 300W | No | General Purpose | 150pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |