TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544,780 In Stock 1,383,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
74,233 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50591 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 31V, 19V | 19A (8/20µs) | 600W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,295 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.95772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 58V | 64.4V | 93.6V | 4.3A | 400W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |