TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.STMicroelectronics
Series
SMBJSMBJ, TRANSIL™SMLJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
10V15V
Voltage - Breakdown (Min)
11.1V16.7V
Voltage - Clamping (Max) @ Ipp
17V24.4V
Current - Peak Pulse (10/1000µs)
25.1A35.3A176.4A
Power - Peak Pulse
600W3000W (3kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AA (SMBJ)SMBSMC (DO-214AB)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ10A
TVS DIODE 10VWM 17VC DO214AA
Littelfuse Inc.
22,773
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
10V
11.1V
17V
35.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA
SMBJ15A-TR
TVS DIODE 15VWM 24.4VC SMB
STMicroelectronics
17,347
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.03555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
25.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
SMCJ-SERIES
SMLJ10A
TVS DIODE 10VWM 17VC SMC
Bourns Inc.
11,415
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.39552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
10V
11.1V
17V
176.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC (DO-214AB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.