TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedSemtech CorporationSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
SM6T, TRANSIL™SMBJTransZorb®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)12.8V15V
Voltage - Breakdown (Min)
3.5V4.1V14.3V16.7V
Voltage - Clamping (Max) @ Ipp
8V10.3V21.2V24.4V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)24A28A200A (8/20µs)
Power - Peak Pulse
40W600W
Capacitance @ Frequency
22pF @ 1MHz5200pF @ 1MHz-
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSOT-563, SOT-666
Supplier Device Package
DO-214AA (SMBJ)SC-89 (SOT-666)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
150,308
In Stock
1 : ¥2.96000
Cut Tape (CT)
750 : ¥1.25905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOT-666 Pkg
UCLAMP3304A.TCT
TVS DIODE 3.3VWM 8VC SC89-6
Semtech Corporation
108,431
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
DO-214AA
SMBJ15A-13-F
TVS DIODE 15VWM 24.4VC SMB
Diodes Incorporated
379,939
In Stock
2,784,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
24A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SM6T15A
TVS DIODE 12.8VWM 21.2VC SMB
STMicroelectronics
21,459
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.03683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12.8V
14.3V
21.2V
28A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.