TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,193 In Stock 66,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.81729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 12V | 25A (8/20µs) | 500W | Yes | - | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
2,721 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.71970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 26.5V | 70V | 3A (8/20µs) | 160W | No | - | 23pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2,110 In Stock | 1 : ¥24.22000 Cut Tape (CT) 750 : ¥13.54487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 26V | 28.9V | 42.1V | 157A | 6600W (6.6kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218 |