TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.STMicroelectronicsTexas Instruments
Series
-ESDA, TRANSIL™SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3V5V (Max)5.5V (Max)58V
Voltage - Breakdown (Min)
5.3V5.5V6V7V64.4V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)8V93.6V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4.3A5A (8/20µs)-
Power - Peak Pulse
45W400W500W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
2.9pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 Variant10-XFDFNDO-214AC, SMASC-74A, SOT-753SC-76, SOD-323
Supplier Device Package
DFN2510-10DO-214AC (SMA)SOD-323SOT-23-5SOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
DESD5V0U1BA-7
TVS DIODE 5VWM 7.2VC SOD323
Diodes Incorporated
567,924
In Stock
1,467,000
Factory
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
212,368
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
DFN2510-10
PESD1LVDS,115
TVS DIODE 5.5VWM DFN2510-10
Nexperia USA Inc.
8,999
In Stock
1 : ¥5.99000
Cut Tape (CT)
5,000 : ¥2.15603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
-
-
-
Yes
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510-10
SOT-23-5
ESDA5V3SC5
TVS DIODE 3VWM SOT23-5L
STMicroelectronics
198,572
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.88151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
5.3V
-
-
500W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SMA6J6.0CA
SMAJ58CA
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
32,867
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.