TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Semtech CorporationSTMicroelectronicsTexas Instruments
Series
-AQHV, SPA®USBµClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
5V (Max)5.25V5.5V15V (Max)
Voltage - Breakdown (Min)
6V16.7V
Voltage - Clamping (Max) @ Ipp
12.5V17V37V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)7A (8/20µs)16A (8/20µs)
Power - Peak Pulse
60W240W300W-
Power Line Protection
NoYes
Applications
CANGeneral PurposeUSB
Capacitance @ Frequency
160pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNSC-79, SOD-523SOT-23-6
Supplier Device Package
6-SON (1.45x1)SOD-523SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
105,855
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOD-523 Pkg
UCLAMP0501H.TCT
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
156,816
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
42,791
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
AQHV15-01LTG-C
AQHV15-01LTG-C
TVS DIODE 15VWM 37VC SOD523
Littelfuse Inc.
14,303
In Stock
5,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.85789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
37V
7A (8/20µs)
300W
No
CAN
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.