TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsToshiba Semiconductor and Storage
Series
-CUHZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V (Max)30V70V
Voltage - Breakdown (Min)
28V35.5V77.8V
Voltage - Clamping (Max) @ Ipp
33.8V (Typ)37V (Typ)100V
Current - Peak Pulse (10/1000µs)
3.5A5.7A (8/20µs)26A (8/20µs)
Power - Peak Pulse
210W400W2100W (2.1kW)
Applications
CANGeneral Purpose
Capacitance @ Frequency
3pF @ 1MHz125pF @ 1MHz140pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
2-SMD, Flat LeadsDO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMASOT-23-3US2H
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAT70A-13-F
TVS DIODE 70VWM 100VC SMA
Diodes Incorporated
102,054
In Stock
185,000
Factory
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥1.82468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
100V
3.5A
400W
No
General Purpose
140pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SOT-23-3 PKG
ESD2CAN24DBZRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
7,626
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.02389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8,016
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.87861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
28V
33.8V (Typ)
26A (8/20µs)
2100W (2.1kW)
No
General Purpose
125pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
US2H
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.