TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176,550 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 6.5V (Max) | 9.5V | 14.2V | 1.7A | 24W | No | - | 130pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
14,988 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.04478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 58.1V | 10.4A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
12,050 In Stock | 1 : ¥1.56000 Cut Tape (CT) 15,000 : ¥0.21478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.7V | 16V | 3A | 46W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.47951 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 3.3V | 3.75V | 10V | 23A | 230W | No | HDMI, USB | 56pF @ 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |