TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)15V
Voltage - Breakdown (Min)
6V11V16.7V
Voltage - Clamping (Max) @ Ipp
24.4V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)16.4A-
Power - Peak Pulse
60W400W-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeUSB
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNDO-214AC, SMASOT-553
Supplier Device Package
6-SON (1.45x1)SMASOT-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ15CA-13-F
TVS DIODE 15VWM 24.4VC SMA
Diodes Incorporated
182,760
In Stock
1,460,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMA
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
44,376
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
59,082
In Stock
1 : ¥5.91000
Cut Tape (CT)
4,000 : ¥1.32944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-553
SOT-5
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.