TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
9V12V (Max)
Voltage - Breakdown (Min)
10V15.96V
Voltage - Clamping (Max) @ Ipp
15.4V-
Current - Peak Pulse (10/1000µs)
97.4A-
Power - Peak Pulse
100W1500W (1.5kW)
Applications
-General Purpose
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Package / Case
DO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SBA120CS-AUR1A1XXX
ESD16VHYFHT116
12V, SOT-23, BI-DIRECTIONAL, AUT
Rohm Semiconductor
7,683
In Stock
This product has a maximum purchase limit
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥1.22121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
12V (Max)
15.96V
-
-
100W
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SMCJ9.0CA-TP
SMCJ9.0CA-TP
TVS DIODE 9VWM 15.4VC DO214AB
Micro Commercial Co
3,000
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
9V
10V
15.4V
97.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.