TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,931 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.08550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | - | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
118,707 In Stock | 1 : ¥3.61000 Cut Tape (CT) 15,000 : ¥0.69275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5.3V (Max) | 7V | 21V | 3A (8/20µs) | - | No | RF Antenna | 0.23pF @ 1MHz | -55°C ~ 125°C (TJ) | - | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
4,593 In Stock 198,000 Factory | 1 : ¥1.64000 Bulk | - | Bulk | Active | Zener | 1 | - | 5V | 6.2V | 17.3V | 15A (8/20µs) | 260W | No | General Purpose | 130pF @ 1MHz | -65°C ~ 150°C (TJ) | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
16,277 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | 17V (Typ) | 5.5A (8/20µs) | 100W | Yes | Ethernet, USB | 1.5pF @ 10MHz | -40°C ~ 85°C (TA) | Automotive | Surface Mount | SOT-23-6 | SOT-23-6 | ||
14,396 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | - | 70V | - | - | - | No | General Purpose | 1.6pF @ 1MHz | -40°C ~ 85°C (TJ) | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
20,237 In Stock | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.10286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V | 16.7V | 24.4V | 25.1A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |