TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,405 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.83005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6V | 20V | 25A (8/20µs) | 500W | Yes | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
3,435 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥1.70066 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 5.8V | 6.45V | 13.4V | 298A (8/20µs) | 600W | No | General Purpose | 4000pF @ 1MHz | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
16,585 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,200 : ¥1.66248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | - | - | - | 600W | No | General Purpose | - | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
16,231 In Stock | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥5.95526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 2.8V (Max) | 3V | 12.5V | 24A (8/20µs) | 400W | No | Ethernet | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |