TVS Diodes

Results: 11
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.onsemiSemtech Corporation
Series
-RailClamp®, SRDASMDACSZSMFuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12468
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)5V (Max)12V12V (Max)30V70V (Max)
Voltage - Breakdown (Min)
3.5V4V5.5V5.8V6V13.3V33.3V85V
Voltage - Clamping (Max) @ Ipp
3.3V5V (Typ)8V10V (Typ)10.9V (Typ)19.9V24V48.4V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)8.3A10A (8/20µs)10.1A12A (8/20µs)43A (8/20µs)-
Power - Peak Pulse
32W40W200W300W400W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
0.55pF @ 1MHz15pF @ 1MHz20pF @ 1MHz120pF @ 1MHz200pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)
Package / Case
6-UFDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)9-UDFNDO-214AC, SMASC-76, SOD-323SOD-123FSOD-923SOT-23-6SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOSLP1616P6 (1.6x1.6)SMASOD-123FSOD-323SOD-923SOT-23-3SOT-26TSOT-26U-DFN3810-9 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
2,554,471
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-323
CDSOD323-T03SC
TVS DIODE 3.3VWM 10.9VC SOD323
Bourns Inc.
54,332
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
4V
10.9V (Typ)
43A (8/20µs)
400W
No
General Purpose
200pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SLP1616P6
UCLAMP3306P.TCT
TVS DIODE 3.3VWM 8VC SLP1616P6
Semtech Corporation
43,821
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
20pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
8-SOIC
SMDA12C.TBT
TVS DIODE 12VWM 24VC 8-SO
Semtech Corporation
1,227
In Stock
1 : ¥32.26000
Cut Tape (CT)
500 : ¥19.50256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V (Max)
13.3V
24V
12A (8/20µs)
300W
No
General Purpose
120pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-23-3
D1213A-01SO-7
TVS DIODE 3.3VWM 10VC SOT23
Diodes Incorporated
187,799
In Stock
6,000
Factory
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.35981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AC
SMAJ30A-13-F
TVS DIODE 30VWM 48.4VC SMA
Diodes Incorporated
552,831
In Stock
6,335,000
Factory
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.43134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
TSOT-26
D1213A-04TS-7
TVS DIODE 3.3VWM 10VC TSOT26
Diodes Incorporated
418,662
In Stock
375,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.46952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
U-DFN3810-9
D3V3F8U9LP3810-7
TVS DIODE 3.3VWM 5VC U-DFN3810-9
Diodes Incorporated
142,771
In Stock
40,000
Factory
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.53876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
32W
No
General Purpose
0.55pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
8-SOIC
SRDA70-4.TBT
TVS DIODE 70VWM 3.3VC 8-SO
Semtech Corporation
1,080
In Stock
1 : ¥29.23000
Cut Tape (CT)
500 : ¥17.64516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
70V (Max)
85V
3.3V
10A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT 26
D1213A-02SO-7
TVS DIODE 3.3VWM 10VC SOT26
Diodes Incorporated
21,801
In Stock
48,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70604
Tape & Reel (TR)
1 : ¥4.52000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
SOD-123_498
SZSMF12AT1G
TVS DIODE 12VWM 19.9VC SOD123FL
Littelfuse Inc.
9,000
In Stock
3,000 : ¥1.41179
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
12V
13.3V
19.9V
10.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 11

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.