TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedSTMicroelectronicsTexas Instruments
Series
-USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.25V5.5V (Max)36V
Voltage - Breakdown (Min)
5.5V6V7V40V
Voltage - Clamping (Max) @ Ipp
5V (Typ)8V17V58.1V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)10.3A
Power - Peak Pulse
30W45W600W-
Power Line Protection
NoYes
Applications
-General PurposeUSB
Capacitance @ Frequency
0.5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 Variant10-UFDFNDO-214AA, SMBSOT-23-6
Supplier Device Package
SMBSOT-23-6SOT-3U-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
102,055
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
U-DFN2510-10
D3V3F4U10LP-7
TVS DIODE 3.3VWM 5VC U-DFN2510
Diodes Incorporated
113,842
In Stock
882,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
30W
No
-
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
U-DFN2510-10
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
211,056
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
DO-214AA
SMBJ36AQ-13-F
TVS DIODE 36VWM 58.1VC SMB
Diodes Incorporated
3,906
In Stock
123,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
10.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.