TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-XTREME-GUARD™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)24V (Max)
Voltage - Breakdown (Min)
6.2V250V
Voltage - Clamping (Max) @ Ipp
18.6V40V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)-
Power - Peak Pulse
174W-
Capacitance @ Frequency
80pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-
Package / Case
0402 (1005 Metric), ConcaveSC-79, SOD-523
Supplier Device Package
0402SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
ESD5Z5.0T1G
TVS DIODE 5VWM 18.6VC SOD523
onsemi
308,440
In Stock
15,000
Factory
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Diode-0402
XGD10402KR
TVS DIODE 24VWM 40VC 0402
Littelfuse Inc.
39,442
In Stock
1 : ¥3.94000
Cut Tape (CT)
10,000 : ¥0.91570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
250V
40V
-
-
No
General Purpose
-
-
Surface Mount
0402 (1005 Metric), Concave
0402
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.