TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,612 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 27V | 1A (8/20µs) | - | No | General Purpose | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
417,401 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.72859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 9V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) |