TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,116 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.35241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 5A (8/20µs) | 90W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
2,382 In Stock | 1 : ¥24.55000 Cut Tape (CT) 500 : ¥16.31698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.7V | 55V | 5A (8/20µs) | 300W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
9,067 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.52156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.85V | 11.5V | 8.7A (8/20µs) | 100W | No | - | 67pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 |